Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Roughneck 52-260 Replacement Blades For Impact Scraper (Pack 2)

Standard range
Order Code:  

97-0162

 
Brand: Roughneck MPN: 52-260 EAN-13: 0025997522601
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £8.71

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 23/11/2024

The Roughneck Impact Scraper is a multi-purpose scraping tool which is ideal for a variety of applications. Made from alloy steel with a soft-grip handle and a foam protector for the guiding hand. It is durable and strong and produces fast results with minimal fatigue. No hammer required.

Suitable for scraping wallpaper, tile adhesive, laminate, tiles, cracked or peeling paint, plaster, carpet, grease, dirt and other items that may stick to a tiled, concrete or laminate floored area.

Specification

Blade Thickness: 2.3mm (3/32in).
Blade Length: 100mm (4in).
Length: 575-830mm.

This Pack contains 2 replacement blades for the impact scraper.


Type Scraper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot