Indra SMNFGT2BL401 Smart LUX™ 7.4kW Smart Charger 6m Tethered SYMPHONY BLACK

Standard range
Order Code:

65-4571

Brand: INDRA MPN: SMNFGT2BL401
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £699.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Indra Smart LUX™ Smart Charger is the newest and most advanced charger which has been built to be modern, stylish and compact. Despite its small size, it's packed with great features.

At just under 80mm deep, Smart LUX™ is the slimmest charger on the market, which means it won't get in the way even in the narrowest of parking spaces and driveways.

The Indra Smart LUX™ features a unique lighting feature designed to make your charger friendly and easy to use. These change colour depending on your charging status, so you can easily see what's happening without needing to open the app. It is also tethered, which means the charging lead is built-in to the unit for maximum convenience. Just choose the length of lead you need, 6m or 10m.

This unit is compatible with all kinds of electricity tariffs, including the latest innovative ‘type of use' tariffs, which are currently the cheapest option for EV charging. And if you have solar panels at home, Smart LUX™'s clever solar mode helps you use the power of the sun to charge your EV for free. The charger's patented PESTs™ technology improves your charging uptime and keeps you charging when other brands won't. There's no faster charger available.



Please note: Installers are required to complete the Replenishh | Indra Training before being given access to the Installer App to commission the Indra Smart Lux charger. Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


4G Yes
Bluetooth No
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 201 x 306 x 78mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK10
IP rating IP67
Maximum Current 32A
Mounting Wall
Number of Output Sockets 1
OCPP 1.6J No
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) No
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration Yes
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered Yes
Tethered Cable Length 6m
Type Electric Vehicle Charger
Weight 3.6kg
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot