Industrial Signs IS0310SA Danger 415V 75x25 - Pack of 10 S/a Vinyl

Order Code:

28-4221

Brand: Industrial Signs MPN: IS0310SA

Discontinued


This warning label reads 'Danger 415 Volts'.


  • Warning label: Danger 415V
  • Size: 75 x 25mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS0310SA
Type Danger 415V
Length 25mm
Width 75mm

Reviews


Be the first to submit a review

Trustpilot