Industrial Signs IS0605RP Safety Electrical Connection 80x35 - Pack of 5

Order Code:

28-4243

Brand: Industrial Signs MPN: IS0605RP

Discontinued


This warning label reads 'Safety Electrical connection, Do not Remove'.


  • Warning label: Safety Electrical Connection: DO NOT REMOVE
  • Size: 80 x 35mm
  • Hole diameter 4mm approx.
  • Finish: Black/green on yellow
  • Range: Warning signs and labels
  • Supplied in packs of 5
  • Industrial signs part no. IS0605RP
Type Safety electrical connection
Length 35mm
Width 80mm

Questions


*Question functionality currently disabled


Friday, May 11, 2018 Question by: Rapid Customer | Product code: 28-4243
Q. Are these double sided, as we are trying to match existing labels, these are same size and design but need to be the same both sides
A. Hi Bryan, thank you for your question. These are doubled sided with exactly the same printing on both sides.


Tuesday, August 9, 2016 Question by: Rapid Customer | Product code: 28-4243
Q. What material is this made out of? Is it paper, plastic, aluminum ...?
A. Hi Ed, thank you for your question. These industrial signs are made from rigid PVC.

Reviews


Be the first to submit a review

Trustpilot