Industrial Signs IS1301RP Warning Electrician Working 150x225 - Pack of 1

Order Code:

28-4228

Brand: Industrial Signs MPN: IS1301RP

Discontinued


This warning label reads 'Do Not Switch On Electrician Working'.


  • Warning label: Electrician Working
  • Size: 150 x 225mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Rigid self adhesive PVC
  • Supplied singly
  • Industrial signs part no. IS1301RP
Type Warning electrician working
Length 225mm
Width 150mm

Reviews


Be the first to submit a review

Trustpilot