Industrial Signs IS1750SA Pass Test Labels Sml 35x15 - Pack of 50 S/a Vinyl

Order Code:

28-4237

Brand: Industrial Signs MPN: IS1750SA

Discontinued


These write on labels inform of the appliance Fuse Rating Amps, Appliance ID, Tested By, Date of Test, and Next Test date.


  • Label: Write On Pass Test Small
  • Size: 35 x 15mm
  • Finish: Green on white matt
  • Range: Warning signs and labels
  • Self adhesive write on vinyl
  • Supplied in packs of 50
  • Industrial signs part no. IS1750SA
Type Pass test
Length 15mm
Width 35mm

Reviews


Be the first to submit a review

Trustpilot