Industrial Signs IS24100R Danger 415V 75x25 - Pack of 250 S/a Vinyl Roll

Order Code:

28-4225

Brand: Industrial Signs MPN: IS24100R

Discontinued


This warning label reads 'Danger 415 Volts'.


  • Warning label: Danger 415V
  • Size: 75 x 25mm
  • Range: General products and data warning labels
  • Self adhesive vinyl
  • Supplied on rolls of 250
  • Industrial signs part no. IS2410OR
Type Danger 415V
Length 25mm
Width 75mm

Reviews


Be the first to submit a review

Trustpilot