Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Industrial Signs IS4110SA Danger 415V Between Phases 75x25 - Pack of 10

Order Code:  

28-4226

 
Brand: Industrial Signs MPN: IS4110SA

Discontinued


This warning label reads 'Danger 415V Between Phases'.


  • Warning label: Danger 415V Between Phases
  • Size: 75 x 25mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS4110SA
Length 25mm
Type Danger 415V
Width 75mm

Reviews


Be the first to submit a review

Trustpilot