Industrial Signs IS6010SA Harmonised Cable Notice 130x60 - Pack of 10 S/a Vinyl

Order Code:

28-4231

Brand: Industrial Signs MPN: IS6010SA

Discontinued


This notice states: IMPORTANT, Please note that the wiring of this installation conforms to the new IEE Wiring Regulations Amendment 2.


  • Label: Harmonised Cable Notice
  • Size: 130 x 60mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied in packs of 10
  • Industrial signs part no. IS6010SA
Type Harmonised cable notice
Length 60mm
Width 130mm

Reviews


Be the first to submit a review

Trustpilot