International Lamps ET60T-3 Electronic Dimmable Transformer 60VA

Order Code:

23-4367

Brand: International Lamps MPN: ET60T-3 EAN-13: 5051227001627

Discontinued


The International Lamps ET60T-3 is a 60VA Electronic Dimmable Transformer in a compact design. The transformer is dimmable with standard domestic resistive dimmers. It has a thermal overload and an output that is short circuit protected.


  • Type: Dimmable transformer
  • Voltage rating: 12V
  • Power rating: 60W
  • Length: 120(L) x 38(dia)mm
  • Average Life: 5 Years
  • Manufacturer's part: International Lamps ET60T-3
Colour White
Lamp Type N/A
Power Rating 60W

Reviews


Be the first to submit a review

Trustpilot