International Lamps F20BCET-3PIN F1267a MEM BC3 Low Energy CFL 20W

Order Code:

23-4366

Brand: International Lamps MPN: F20BCET-3PIN

Discontinued


The International Lamps F20BCET-3PIN is a 20W Low Energy Compact Fluorescent Lamp. The lamp is a 2700K warm white with a BC-3 pin base. The lamp has an Energy rating A.

Please Note: Not suitable for use with dimmer switches.


  • Bulb/Lamp Type: Compact Fluorescent
  • Lumens: 1200 lm
  • Lamp Cap/Base: BC3
  • Colour: Warm white
  • Voltage rating: 220 to 240V
  • Rated power: 20W
  • Colour Temperature: 2700K
  • Average Life: 8,000 hours
  • Manufacturer's part: International Lamps F20BCET-3PIN

Reviews


Be the first to submit a review

Trustpilot