Intersil ICL7660SCPAZ CMOS Voltage Convertor

Order Code:

82-0788

Brand: Intersil MPN: ICL7660SCPAZ

Discontinued


Intended as a superior replacement to the industry standard ICL7660, this monolithic CMOS voltage converter from Intersil has an extended operating supply to 12V, lower supply current, and requires no external diode.

The IC will produce a complementary negative output to the applied positive supply in the range 1.5V to 12V.


  • Supplied in a DIL-8 package
Driver Type Super Voltage Converter
Height 5.33mm
Length 10.16mm
Number of Drivers 1
Operating Frequency 10kHz
Operating Temperature Range 0 to +70°C
Output Current 45mA
Package/Case 8-DIP
Supply Voltage Range 1.5 to 12V
Width 7.11mm

Reviews


Battery powered? Need more Volts?

Reviewed by: Chris - Tuesday, March 4, 2014
This little IC has got me out of trouble many times. I've designed for a 9V or 12V rail, and find I need some extra headroom - this is an easy way to get out of that problem. It's also a great device for powering op-amps from dual rails when you only have a single rail available. It'll work with any diodes, by Schottky types are best to minimise losses.


Trustpilot