Christmas Opening Hours and Delivery Dates here

Intertec ITS-LX-2218-12VDC-10mm 4N/ De-Energised 20N Bi-Directional Solenoid

Order Code:

50-2909

Brand: Intertec MPN: ITS-LX-2218-12VDC-10mm EAN-13: 2050001237026
Qty Unit Price (Ex VAT)
1+ £40.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

A 12V DC frame-type linear solenoid with a nominal lift of 106mm. The device is bistable so can remain in two positions whilst de-energised, making the solenoid ideal for latches that have no fixed power source.


  • Compact size
  • Vast range of applications
  • Ideal for oversupply of current
Coil Voltage 12V
Stroke 6mm
Solenoid Action Bi-directional
Start / End Force 4/20N
Length 35mm
Width 22mm
Height 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot