Site: Industry
Currency: GBP    
Invicta 081159 Large Magnifying Set

Invicta 081159 Large Magnifying Set

Invicta
Standard range
Order Code:

52-3115

Brand: Invicta MPN: IP081159 EAN-13: 5011805081151
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.34
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Invicta Large Magnifying Set is ideal for inspecting specimens from nature trips. The base of the pot has a millimetre grid enabling the actual size of specimens to be easily recorded. The included stands turn the magnifier into an excellent free-standing desk-top magnifier.


  • Ideal for inspecting specimens from nature trips
  • Millimetre grid on base of pot for measurement of specimens
  • Can also be used as a free-standing desk-top magnifier (stands included)
  • Lens magnification: x 2.3
  • Size: 10cm x 11cm
  • Complete with product guide
  • Content not included
Type Magnifier
Lens Single
Magnification 2.3x
Size 110 x 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C