Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hylec 14 758 13 Klikseal M20 Black Ral9005

Order Code:  

04-0226

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: 14 758 13 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.323

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
205 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Klikseal is a new and revolutionary two component grommet with strain relief.


  • Black colour
  • 4 to 10mm cable diameter
  • M20 thread size
  • 20.5mm mounting hole diameter
  • Designed to have all the advantages found in a cable gland
  • Compact and self-adjusting to its surrounding wall thickness
  • Easy to install due to its collapsible outer membrane
  • Click fixed in place
  • Waterproof
  • Saves up to 90% of your time
  • Requires no tools
  • Suitable for holes in materials of 1.5-5mm thickness
  • Extends 5mm outside the housing on which it is mounted
  • Available in black, grey or white
  • EN60529:1991+A1, EN 50262: 1998 and IP67 approved
Type Grommet
Body Material TPE and Polyamide 66
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review