Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

MEC 3ETL9-15 3etl9 Tactile Switch 15mm

Order Code:  

78-0636

  Copy to clipboard
Brand: MEC  Copy to clipboard MPN: 3ETL9-15 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.60
50+ £1.44
100+ £1.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
840 at factory, lead time 9 days
58 in Stock, despatched same dayAdditional quantity lead time 9 days

Through-hole tactile switch from MEC rated to IP67 with a black round actuator 15mm high.


  • Rated at 50mA 24V DC
  • Single pole momentary action
  • Ideal for use under a foil overlay
  • Offers an attractive alternative to the traditional membrane switch
  • Size 10 x 10mm
  • Pins on a 7.62mm pitch
  • Mechanical life of 10 million operations
  • IP67 rated
  • UL 94V-0 rated
  • MEC 3ETL9-15 series
Type Tactile switch
Contact Configuration SPST
Max. Current 0.05A
Action Momentary
Illumination Type N/A
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review