IRWIN® 10502487 HSS Long Pro Drill Bits Bulk Pack (10) 4.5mm OL:130mm WL:85mm

Standard range
Order Code:

96-2835

Brand: IRWIN MPN: 10502487 EAN-13: 5709131041986
Qty Was Unit Price (Ex VAT)
1+ £38.04   £24.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 02/01/2025

HSS Pro Drill long series drill bits have a body manufactured from high quality HSS steel and have a bright finish.

The drill bits have precision ground cutting edges which enable fast drilling and ensure perfect finishing. They have a ground flute for maximum accuracy and fast chip removal. The universal 118º point shape makes the drill bits suitable for drilling a wide selection of materials. They are perfect for drilling low carbon steel, soft metals, wood and plastics.

They are manufactured to DIN 340 standards and have a cylindrical shank.

The Irwin HSS Long Pro Drill Bits come in a bulk pack of 10.

Specification:

Diameter: 4.5mm
Total length:85mm
Working length: 85mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot