IRWIN® 10502498 HSS Long Pro Drill Bits Bulk Pack (5) 10.0mm OL:175mm WL:115mm

Standard range
Order Code:

96-2842

Brand: IRWIN MPN: 10502498 EAN-13: 5709131042051
Qty Was Unit Price (Ex VAT)
1+ £44.29   £43.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/01/2025

HSS Pro Drill long series drill bits have a body manufactured from high quality HSS steel and have a bright finish.

The drill bits have precision ground cutting edges which enable fast drilling and ensure perfect finishing. They have a ground flute for maximum accuracy and fast chip removal. The universal 118º point shape makes the drill bits suitable for drilling a wide selection of materials. They are perfect for drilling low carbon steel, soft metals, wood and plastics.

They are manufactured to DIN 340 standards and have a cylindrical shank.

The Irwin HSS Long Pro Drill Bits come in a bulk pack of 5.

Specification:

Diameter: 10.0mm.
Total length:175mm.
Working length: 115mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot