Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £48.59 | £31.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Irwin Metric TCT (Tungsten Carbide Tipped) Drill Bits offer precision drilling with stationary machines in hardened steel, cast iron, bronze alloys and manganese alloyed steel. The C2 Carbide Tip will drill hardened material up to a hardness of 50 Rockwell C and is four facetted ground for low drilling pressure and perfect centring. The body of the drill bit is made from Chrome Vanadium Steel, hardened to 56 Rockwell C.
A coolant should always be used when drilling with TCT twist drill bits. Irwin suggest the use of a 3- 6% emulsion. The coolant will extend the lifetime of the drill bit.
Irwin HSS TCT tip drill bit.
Specifications:
Diameter: 16.0mm.
Total length: 180mm.
Working length: 120mm.
Type | Drill bit |
---|
To use this facility please Sign In.
Sign In