Christmas Opening Hours and Delivery Dates here

HSS TCT Tip Drill Bit 2.0mm OL:51mm WL:24mm

IRWIN Brand: IRWIN

The Irwin Metric TCT (Tungsten Carbide Tipped) Drill Bits offer precision drilling with stationary machines in hardened steel, cast iron, bronze alloys and manganese alloyed steel. The C2 Carbide Tip will drill hardened material up to a hardness of 50 Rockwell C and is four facetted ground for low drilling pressure and perfect centring. The body of the drill bit is made from Chrome Vanadium Steel, hardened to 56 Rockwell C.

A coolant should always be used when drilling with TCT twist drill bits. Irwin suggest the use of a 3- 6% emulsion. The coolant will extend the lifetime of the drill bit.

Irwin HSS TCT tip drill bit.

Specifications:
Diameter: 2.0mm.
Total length: 51mm.
Working length: 24mm.

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® 10502618 HSS TCT Tip Drill Bit 2.0mm OL:51mm WL:24mm
IRWIN® 10502618 HSS TCT Tip Drill Bit 2.0mm OL:51mm WL:24mm
Standard range
Order code: 96-2892
MPN: 10502618

2 in stock, despatched in 4 working days
1+ £21.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502619 HSS TCT Tip Drill Bit 2.5mm OL:57mm WL:30mm
IRWIN® 10502619 HSS TCT Tip Drill Bit 2.5mm OL:57mm WL:30mm
Standard range
Order code: 96-2893
MPN: 10502619

15 in stock, despatched in 4 working days
1+ £21.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502620 HSS TCT Tip Drill Bit 3.0mm OL:61mm WL:33mm
IRWIN® 10502620 HSS TCT Tip Drill Bit 3.0mm OL:61mm WL:33mm
Standard range
Order code: 96-2894
MPN: 10502620

20 in stock, despatched in 4 working days
1+ £21.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502626 HSS TCT Tip Drill Bit 3.5mm OL:70mm WL:39mm
IRWIN® 10502626 HSS TCT Tip Drill Bit 3.5mm OL:70mm WL:39mm
Standard range
Order code: 96-2895
MPN: 10502626

15 in stock, despatched in 4 working days
1+ £21.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502631 HSS TCT Tip Drill Bit 4.0mm OL:75mm WL:43mm
IRWIN® 10502631 HSS TCT Tip Drill Bit 4.0mm OL:75mm WL:43mm
Standard range
Order code: 96-2896
MPN: 10502631

20 in stock, despatched in 4 working days
1+ £21.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502636 HSS TCT Tip Drill Bit 4.5mm OL:80mm WL:47mm
IRWIN® 10502636 HSS TCT Tip Drill Bit 4.5mm OL:80mm WL:47mm
Standard range
Order code: 96-2897
MPN: 10502636

3 in stock, despatched in 4 working days
1+ £21.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502641 HSS TCT Tip Drill Bit 5.0mm OL:86mm WL:52mm
IRWIN® 10502641 HSS TCT Tip Drill Bit 5.0mm OL:86mm WL:52mm
Standard range
Order code: 96-2898
MPN: 10502641

50 in stock, despatched in 4 working days
1+ £21.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502646 HSS TCT Tip Drill Bit 5.5mm OL:93mm WL:57mm
IRWIN® 10502646 HSS TCT Tip Drill Bit 5.5mm OL:93mm WL:57mm
Extended range
Order code: 96-2899
MPN: 10502646

Available to back orderPlease contact us for lead time
1+ £23.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502651 HSS TCT Tip Drill Bit 6.0mm OL:93mm WL:57mm
IRWIN® 10502651 HSS TCT Tip Drill Bit 6.0mm OL:93mm WL:57mm
Standard range
Order code: 96-2900
MPN: 10502651

5 in stock, despatched in 2 working days
1+ £23.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502656 HSS TCT Tip Drill Bit 6.5mm OL:101mm WL:63mm
IRWIN® 10502656 HSS TCT Tip Drill Bit 6.5mm OL:101mm WL:63mm
Standard range
Order code: 96-2901
MPN: 10502656

20 in stock, despatched in 2 working days
1+ £8.10
Price per unit Ex VAT
Drill bit
IRWIN® 10502661 HSS TCT Tip Drill Bit 7.0mm OL:109mm WL:69mm
IRWIN® 10502661 HSS TCT Tip Drill Bit 7.0mm OL:109mm WL:69mm
Standard range
Order code: 96-2902
MPN: 10502661

100 in stock, despatched in 4 working days
1+ £26.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502666 HSS TCT Tip Drill Bit 7.5mm OL:109mm WL:69mm
IRWIN® 10502666 HSS TCT Tip Drill Bit 7.5mm OL:109mm WL:69mm
Standard range
Order code: 96-2903
MPN: 10502666

20 in stock, despatched in 4 working days
1+ £29.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502671 HSS TCT Tip Drill Bit 8.0mm OL:117mm WL:75mm
IRWIN® 10502671 HSS TCT Tip Drill Bit 8.0mm OL:117mm WL:75mm
Standard range
Order code: 96-2904
MPN: 10502671

4 in stock, despatched in 2 working days
1+ £32.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502680 HSS TCT Tip Drill Bit 9.0mm OL:125mm WL:81mm
IRWIN® 10502680 HSS TCT Tip Drill Bit 9.0mm OL:125mm WL:81mm
Standard range
Order code: 96-2905
MPN: 10502680

5 in stock, despatched in 2 working days
1+ £14.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502685 HSS TCT Tip Drill Bit 9.5mm OL:125mm WL:81mm
IRWIN® 10502685 HSS TCT Tip Drill Bit 9.5mm OL:125mm WL:81mm
Standard range
Order code: 96-2906
MPN: 10502685

50 in stock, despatched in 4 working days
1+ £32.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502689 HSS TCT Tip Drill Bit 10.0mm OL:133mm WL:87mm
IRWIN® 10502689 HSS TCT Tip Drill Bit 10.0mm OL:133mm WL:87mm
Standard range
Order code: 96-2907
MPN: 10502689

50 in stock, despatched in 4 working days
1+ £39.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502690 HSS TCT Tip Drill Bit 10.5mm OL:125mm WL:90mm
IRWIN® 10502690 HSS TCT Tip Drill Bit 10.5mm OL:125mm WL:90mm
Standard range
Order code: 96-2908
MPN: 10502690

5 in stock, despatched in 4 working days
1+ £47.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502691 HSS TCT Tip Drill Bit 11.0mm OL:142mm WL:94mm
IRWIN® 10502691 HSS TCT Tip Drill Bit 11.0mm OL:142mm WL:94mm
Standard range
Order code: 96-2909
MPN: 10502691

4 in stock, despatched in 4 working days
1+ £47.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502692 HSS TCT Tip Drill Bit 11.5mm OL:142mm WL:94mm
IRWIN® 10502692 HSS TCT Tip Drill Bit 11.5mm OL:142mm WL:94mm
Standard range
Order code: 96-2910
MPN: 10502692

2 in stock, despatched in 4 working days
1+ £50.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502693 HSS TCT Tip Drill Bit 12.0mm OL:151mm WL:101mm
IRWIN® 10502693 HSS TCT Tip Drill Bit 12.0mm OL:151mm WL:101mm
Standard range
Order code: 96-2911
MPN: 10502693

2 in stock, despatched in 2 working days
1+ £55.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502695 HSS TCT Tip Drill Bit 13.0mm OL:151mm WL:101mm
IRWIN® 10502695 HSS TCT Tip Drill Bit 13.0mm OL:151mm WL:101mm
Standard range
Order code: 96-2912
MPN: 10502695

2 in stock, despatched in 4 working days
1+ £63.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502697 HSS TCT Tip Drill Bit 14.0mm OL:160mm WL:108mm
IRWIN® 10502697 HSS TCT Tip Drill Bit 14.0mm OL:160mm WL:108mm
Standard range
Order code: 96-2913
MPN: 10502697

5 in stock, despatched in 4 working days
1+ £76.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502701 HSS TCT Tip Drill Bit 16.0mm OL:180mm WL:120mm
IRWIN® 10502701 HSS TCT Tip Drill Bit 16.0mm OL:180mm WL:120mm
Extended range
Order code: 96-2914
MPN: 10502701

Available to back orderPlease contact us for lead time
1+ £77.00
Price per unit Ex VAT
Drill bit


Trustpilot