IRWIN® 10502695 HSS TCT Tip Drill Bit 13.0mm OL:151mm WL:101mm

Standard range
Order Code:

96-2912

Brand: IRWIN MPN: 10502695 EAN-13: 5709131045847
Qty Was Unit Price (Ex VAT)
1+ £25.75   £25.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/02/2025

The Irwin Metric TCT (Tungsten Carbide Tipped) Drill Bits offer precision drilling with stationary machines in hardened steel, cast iron, bronze alloys and manganese alloyed steel. The C2 Carbide Tip will drill hardened material up to a hardness of 50 Rockwell C and is four facetted ground for low drilling pressure and perfect centring. The body of the drill bit is made from Chrome Vanadium Steel, hardened to 56 Rockwell C.

A coolant should always be used when drilling with TCT twist drill bits. Irwin suggest the use of a 3- 6% emulsion. The coolant will extend the lifetime of the drill bit.

Irwin HSS TCT tip drill bit.

Specifications:
Diameter: 13.0mm.
Total length: 151mm.
Working Length: 101mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot