IRWIN® 10504347 Screwdriver Bits Hex 4.0 x 25mm (Pack 10)

Standard range
Order Code:

96-2768

Brand: IRWIN MPN: 10504347 EAN-13: 5706915043471
  • Quickly find another product in this range by Head Size:

    3mm 4mm
Qty Was Unit Price (Ex VAT)
1+ £3.09   £2.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Irwin Hex insert screwdriver bits engineered for use in hand-driving applications or with power tools, designed for use in insert holder with C-clip for retaining ring notch. Compact and versatile with a 1/4in hex body and made from high grade S2 steel
Packs of 10

Hex bit 4 x 25mm


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size 4mm
Head Type Hexagon
Material S2 Steel
Number of Pieces 10
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot