Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Irwin Phillips Power bits are specially designed for the higher torque requirements of power tools. They are designed to provide more clearance between the power tool and the fastener.
The Irwin IRW10504366 Power Screwdriver Bits come in the following:
Phillips PH1 1/4 inch Hex 90mm long.
Type | Driver Bit |
---|---|
Colour | Grey |
Drive Type | 1/4" Hex |
Head Size | PH2 |
Head Type | Phillips |
Number of Pieces | 1 |
Overall Length | 90mm |
To use this facility please Sign In.
Sign In