Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Head Size:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £3.46 | £3.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Irwin torx power bits are specially designed for the higher torque requirements of power tools. They are designed to provide more clearance between the power tool and the fastener.
Pack of 5
TORX TX20 x 50mm long.
Type | Insert Bit |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | TX20 |
Head Type | Torx |
Number of Pieces | 5 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In