Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.890 | £0.840 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Irwin Pozi insert screwdriver bits engineered for use in hand-driving applications or with power tools, designed for use in insert holder with C-clip for retaining ring notch Compact and versatile with a 1/4 inch hex body and made from high grade S2 steel.
1/4 inch Hex
The Irwin IRW10504401 Screwdriver Bits come in the following:
Pack of 2
Pozidriv PZ2 x 50mm long.
Type | Insert Bit |
---|---|
Colour | Grey |
Drive Type | 1/4" Hex |
Head Size | PZ2 |
Head Type | Pozidriv |
Number of Pieces | 2 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In