Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Irwin TORX insert screwdriver bits are engineered for use in hand-driving applications or with power tools. They are designed for use in an insert holder with C-clip for retaining ring notch. They are compact and versatile with a 1/4 inch hex body and made from high grade S2 steel.
The Irwin Screwdriver TORX bits come in a pack of 2 with the following dimensions: T30 x 25mm.
Type | Insert Bit |
---|---|
Colour | Grey |
Drive Type | 1/4" Hex |
Head Size | TX30 |
Head Type | Torx |
Number of Pieces | 2 |
Overall Length | 25mm |
To use this facility please Sign In.
Sign In