IRWIN® 1897383 Weldtec Circular Saw Blade 190 x 30mm x 24T ATB

Order Code:

96-3691

Brand: IRWIN MPN: 1897383 EAN-13: 5706918973836

Discontinued


Irwin Weldtec Circular Saw Blade with welded carbide teeth for a substantially stronger tooth bond and longer life. The ultra compact carbide is 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents, and the fully hardened plate runs truer for longer and with more accuracy. They have alternate top bevel teeth (ATB) for cross cutting and ripping in all woods.

Suitable for use with handheld corded machines.

This IRWIN Weldtec Circular Saw Blade has the following specifications:

Blade Diameter: 190mm.
Bore: 30mm.
Teeth: 24.
Kerf Thickness: 2.4mm.
Tooth Config: ATB.


Type Blade

Reviews


Be the first to submit a review

Trustpilot