IRWIN® 1907774 Professional Aluminium Circular Saw Blade 200 x 30mm 60T TCG

Extended range
Order Code:

96-3368

Brand: IRWIN MPN: 1907774 EAN-13: 5706919077748
Qty Was Unit Price (Ex VAT)
1+ £55.98   £36.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin Professional Aluminium Circular Saw Blade has expansion slots that help keep the blade flat. Triple Chip Ground Tooth (TCG) provide an excellent cut finish. Specially designed for cutting all types of non-ferrous metals such as aluminium, copper, lead and plastics.

This IRWIN Professional Aluminium Circular Saw Blade has the following specifications:

Blade Diameter: 200mm.
Bore: 30mm.
Teeth: 60.
Kerf Thickness: 2.5mm.
Tooth Config: TCG.


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot