IRWIN® 1907781 Professional Aluminium Circular Saw Blade 300 x 30mm x 96T TCG

Standard range
Order Code:

96-3372

Brand: IRWIN MPN: 1907781 EAN-13: 5706919077816
Qty Unit Price (Ex VAT)
1+ £130.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Irwin Professional Aluminium Circular Saw Blade has expansion slots that help keep the blade flat. Triple Chip Ground Tooth (TCG) provide an excellent cut finish. Specially designed for cutting all types of non-ferrous metals such as aluminium, copper, lead and plastics.

This IRWIN Professional Aluminium Circular Saw Blade has the following specifications:

Blade Diameter: 300mm.
Bore: 30mm.
Teeth: 96.
Kerf Thickness: 2.5mm.
Tooth Config: TCG.


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot