Irwin IW3035114 Easy Connect Set, 47 Piece

Standard range
Order Code:

98-0729

Brand: IRWIN MPN: IW3035114 EAN-13: 5054905290559
Qty Unit Price (Ex VAT)
1+ £30.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 02/01/2025

IRWIN® Easy Connect Set for drilling into wood, metal, stone and plastic. Supplied in a tough, durable case. Contains: 

3 x Hex Shank Metal Drill Bits: 2, 3, 4mm.

3 x Hex Shank Masonry Drill Bits: 4, 5, 6mm.

2 x Hex Shank Wood Drill Bits: 6, 8mm.

4 x 25mm Phillips Bits: PH1, PH2(x2), PH3.
4 x 25mm Pozi Bits: PZ1, PZ2(x2), PZ3.
5 x 25mm TORX Bits: T10, T15, T20, T25, T30.
4 x 25mm Hex Bits: 3, 4, 5, 6.
3 x 25mm Slotted Bits: 4, 5, 6.

3 x 50mm Phillips Bits: PH1, PH2(x2).
3 x 50mm Pozi Bits: PZ1, PZ2, PZ3.
2 x 50mm Slotted Bits: 4, 6.

1 x Magnetic Bit Holder.

5 x Plastic Wall Plugs 5mm.
5 x Screws for Wall Plugs 5mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot