Irwin IW6062521 Multi Material & Screwdriving Set, 25 Piece

Standard range
Order Code:

98-0761

Brand: IRWIN MPN: IW6062521 EAN-13: 5054905299514
Qty Unit Price (Ex VAT)
1+ £14.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/01/2025

IRWIN 25 Piece Multi Material & Screwdriving Set is supplied in a compact carry case and contains the following:

4 x 25mm Phillips Bits: PH1, PH2x2, PH3.

4 x 25mm Pozi Bits: PZ1, PZ2x2, PZ3.

3 x 25mm TORX Bits: T20, T25, T30.

3 x Slotted Bits: 6mm, 8mm, 10mm.

1 x 50mm Phillips Bit: PH2.

1 x 50mm Pozi Bit: PZ2.

2 x 50mm TORX Bits: T20, T30.

6 x Multi Material Drill Bits: 4mm, 5mm, 5.5mm, 6mm, 7mm, 8mm.

1 x Magnetic Bit Holder.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot