Irwin IW6062527 Colour Coded Screwdriver Bit Set, 61 Piece

Standard range
Order Code:

98-0771

Brand: IRWIN MPN: IW6062527 EAN-13: 5054905305796
Qty Unit Price (Ex VAT)
1+ £29.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 02/01/2025

IRWIN® Colour Coded Screwdriver Bit Set in a handy, compact case. Bits are colour coded for quick and easy identification. Contains:

8 x 25mm Phillips Bits: PH0, PH1, PH2(x2), PH3(x2), PH4(x2).

7 x 25mm Pozi Bits: PZ0, PZ1, PZ2(x2), PZ3(x2), PZ4.

6 x 25mm TORX Bits: T10, T15, T20, T25, T27, T30.

21 x 25mm Resistorx Bits: T10(x3), T15(x3), T20(x6), T25(x3), T30(x3), T40(x3).

12 x 25mm Hex Bits: 2mm(x3), 3mm(x6), 4mm, 5mm, 6mm.

6 x 25mm Slotted Bits: 4, 4.5, 5.5, 6, 6.5, 8mm.

1 x Magnetic Bit Holder 60mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot