Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Irwin Record TWC16 Cable Cutters

Order Code:  

86-7890

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: TWC16 Copy to clipboard EAN-13: 0734442175704
  • Country of Origin:
 Report an error

Discontinued

These Irwin Record TWC16 Wire and Cable Cutters can cut 16mm wire rope and up to 21mm armoured cable.


  • Cuts practically any cable in everyday use
  • Length: 718mm (28¼in.)
  • Weight: 2.92kg
  • Irwin Record type TWC16
Type Cable cutter
Cutting Capacity 21mm
For Use With Armoured cable
Length 718mm

Reviews


Be the first to submit a review

Trustpilot