IRWIN T1402EL4 Vise-Grip Long Nose Locking Pliers with Wire Cutter 6in / 150mm

Standard range
Order Code:

86-7872

Brand: IRWIN MPN: T1402EL4 EAN-13: 0038548001432
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 20/12/2024

These long, straight nose pliers provide an easy access in narrow, hard-to-reach places. They have a built-in wire cutter and are great for a variety of applications and material shapes. These pliers are perfect for general purpose with maximum strength and gripping capacity.


  • Lock on instantly and release quickly
  • Adjust to various sizes
  • Wire cutter will cut screws and bolts up to ¼ inch (6mm) diameter in progressive bites
  • Length 150mm
Type Plier
Jaw Capacity 57mm
Jaw Width N/A
Overall Length 150mm
Pieces N/A

To use this facility please Sign In.

Sign In

Reviews


Quality feel

Reviewed by: Leo - Monday, June 16, 2014
I was really impressed with these pliers. They have a really good solid feel and smooth mechanism, unlike some cheaper versions I have bought previously. Great price also.


Trustpilot