Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
IRWIN T300/14 Record 300 Stillson Wrench 14in
Image Representative of Range

IRWIN T300/14 Record 300 Stillson Wrench 14in

Standard range
Order Code:  

86-7859

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: T300/14 Copy to clipboard EAN-13: 0734442111849
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 01/11/2024

A 350mm adjustable wrench with a sprung jaw which, when used in the right direction of rotation, tightens to firmly grip pipes and fittings, etc.


  • 350mm Stillson pipe wrench
  • Automatically tightens on nuts and pipes
  • Commonly used in plumbing and for installing round metal conduit, etc.
  • Available in a range of lengths
  • Solid forged
  • Unique 'V-shaped' jaw tooth profile
  • Stillson type T30014
Type Stillson
Jaw Capacity 38mm
Length 350mm
Material Forged steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot