Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
IRWIN T518QCEL7 Quick-Grip Quick-Change Bar Clamp 18in / 455mm
Image Representative of Range

IRWIN T518QCEL7 Quick-Grip Quick-Change Bar Clamp 18in / 455mm

Standard range
Order Code:  

86-7851

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: T518QCEL7 Copy to clipboard EAN-13: 5706915000085
  • Quickly find another product in this range by Length:

    150mm 300mm 455mm 605mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 01/11/2024
This Irwin 455mm Quick-Grip One-Handed Trigger Bar Clamp / Spreader has been specially designed for fast, general purpose clamping. The clamp has a lockable swivel jaw that allows uneven surfaces to be clamped and ensures that pressure is evenly distributed.
  • 455mm Quick Grip Trigger Clamp
  • Jaws can be easily reversed without a tool to convert from clamp to spreader
  • Free-sliding I-beam bar
  • Lockable swivel jaw
  • Low-recoil release mechanism
  • 135kg clamping pressure
  • Irwin Quick Grip range
Type Bar clamp
Capacity 135kg
Length 455mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot