Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The IRWIN Vise-Grip Curved Jaw (CR) Locking Pliers feature a unique self-energising lower jaw that delivers 3x more gripping power than traditional locking pliers, with absolutely no slipping or stripping.
The slotted geometry of the new ‘self-energising’ Vise-Grip CR locking pliers exponentially increases torque for more secure clamping.
The Vise-Grip CR Plies can establish multiple contact points, guaranteeing a significantly tighter grip. As a result, the CR range is especially well-suited for performing in greasy work environments and for manoeuvring in tight spaces where a worker cannot easily get two hands on a tool. The patented curved jaw securely grips multiple surface shapes including round pipes, square or hex bolts and more.
These Irwin Vise-Grip Curved Jaw Locking Pliers have the following specification:
Length: 254mm (10in).
Capacity: 48mm.
Type | Plier |
---|
To use this facility please Sign In.
Sign In