Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

IRWIN Vise-Grip TVG73 TVG73 Locking Pliers Set, 3 Piece

Standard range
Order Code:  

96-3643

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: TVG73 Copy to clipboard EAN-13: 0038548000732
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 01/11/2024

The IRWIN Vise-Grip 3 piece set comprises of:

2 x Curved Jaw Locking Pliers, ideal for a variety of applications and material shapes. They are made from high-grade heat-treated alloy steel for maximum toughness and durability. The hardened teeth are designed to grip from any angle. The pliers classic trigger release provides maximum locking force. The hex key adjusting screw tightens to adjust pressure and draw materials together and also provides a controlled release.

10WR: Length: 254mm (10in), Capacity: 48mm.
5WR: Length: 127mm (5in), Capacity: 29mm.

1 x Locking Long Nose Pliers, they have a powerful locking action. The jaws are long enough to reach into tight spots, whilst the tips are small enough to grip tiny objects. The pliers also incorporate a wire cutter.

6LNC: Length: 150mm (6in), Capacity: 51mm.


Type Plier

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot