Fully enclosed miniature single turn 2k2 20% 0.15W vertical preset potentiometer from the Iskra PNZ11Z series.
- Suitable for use in unfavourable environments
- Regular outline facilitates use in automatic insertion machines
- Side adjustment
- Through-hole mount
- Pin positions compatible with Piher PT10 and CITEC CT10 series
Adjustment Type |
Side |
Mounting Style |
Through hole |
Number of Turns |
1 |
Pitch |
2.54mm |
Power Rating |
0.15W |
Resistance |
2kΩ |
Tolerance |
20% |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.