ITL Insulated 26 Insulated 1/2in Drive Metric Torque Wrench Kit, 10 Piece

Standard range
Order Code:

98-0843

Brand: ITL Insulated MPN: 26 EAN-13: 5052269000265
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £479.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 02/01/2025

This ITL 10 Piece Insulated 1/2in Drive Metric Torque Wrench Kit. The tools in this set are manufactured from injection moulded nylon thermoplastic, and are 100% tested to IEC60900, Category C and ASTMF1505. They are designed to withstand extreme impact, abrasion, and are flame retardant.

ITL tools are 100% tested using 1000 volts for 3 minutes submerged in water. They are Category C Impact Tested for operation within a greater temperature range -40ºF to +158ºF, -40ºC to +70ºC.

Supplied in a case, contains:

8 x Metric Sockets: 8, 10, 12, 13, 14, 17, 19, 22mm.

1 x Extension Bar 127mm (5in).

1 x 1/2in Drive Torque Wrench 12-60Nm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot