ITL Insulated 3113 Insulated 3/8in Drive Socket Set, 12 Piece

Standard range
Order Code:

98-0960

Brand: ITL Insulated MPN: 3113 EAN-13: 5052269031139
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £284.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 02/01/2025

The ITL 12 Piece Insulated 3/8in Drive Socket Set. The tools in this set are manufactured from injection moulded nylon thermoplastic, and are 100% tested to IEC60900, Category C and ASTMF1505. They are designed to withstand extreme impact, abrasion, and are flame retardant.

ITL tools are 100% tested using 1000 volts for 3 minutes submerged in water. They are Category C Impact Tested for operation within a greater temperature range -40ºF to +158ºF, -40ºC to +70ºC.

Supplied in a case, contains:

10 x Metric Sockets: 8, 9, 10, 11, 13, 17, 18, 19, 20, 22mm.

1 x 3/8in Reversible Ratchet.

1 x Extension Bar 127mm (5in).


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot