ITL Insulated UKC-00061 Insulated Snipe Nose Pliers 200mm

Standard range
Order Code:

96-3756

Brand: ITL Insulated MPN: UKC-00061 EAN-13: 5052269000616
  • Quickly find another product in this range by Type:

    Snipe nose Snipe-Nose Pliers
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

The ITL Insulated Snipe Nose Pliers with side cutter and injection, moulded nylon 11 handles, which exceed the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

International Insulated Snipe Nose Pliers.

Size: 200mm (8in).


Type Snipe-Nose Pliers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot