Christmas Opening Hours and Delivery Dates here

Jacob K341-1025-02 Cable Gland with Strain Relief M25 Polyamide Black

Order Code:

04-4790

Brand: Jacob MPN: K341-1025-02 EAN-13: 2050003909570
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 14/01/2026

Jacob manufactures the K341-1025-02 cable gland, which features strain relief and is composed of black polyamide in M25 size. This gland is ideal for securing cables in electrical enclosures, ensuring durability and safety. Common applications include use in industrial machinery and control panels where cable protection is essential.
Colour Black
Material Polyamide
Cable Diameter 25.1 - 25.4mm
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free No
Length 48mm
Max. temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot