Jalco JS5077 Professional Switched Jack Skt

Standard range
Order Code:

20-1399

Brand: Jalco MPN: JS5077
Qty Unit Price (Ex VAT)
1+ £3.34
25+ £2.84
100+ £2.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched same dayAdditional quantity lead time 3 weeks

A professional quality low profile PCB mounting standard stereo jack socket.


  • Connector size 6.35mm
  • Right angle mounting
  • Rated 1A, 12V
  • Twin isolated switched contacts offer a wide number of switch permutations
  • Insulated threaded bush and chrome ring bezel
  • Supplied with mounting nut
  • Jalco type JS5077
Colour Black
Mounting Direction Right Angle
Mounting Type PCB
Shielding No
Size 6.35mm
Switch Yes
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews


Japanese amplifiers/keyboards sockets

Reviewed by: - Thursday, September 18, 2014
Very useful and rare item, high quality construction. This jack socket is not so easy to find but it is frequently used in several japanese equipment and gear.


Trustpilot