JB Capacitors 4.7uF ±5% 250V Axial Metallized Polypropylene Film Capacitor

Standard range
Order Code:

08-1312

Brand: JB Capacitors MPN: JFX02E475J000000B
Qty Unit Price (Ex VAT)
1+ £3.79
25+ £2.72
50+ £2.48
100+ £2.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched same dayAdditional quantity lead time 6 months

This 250V 4.7µF premium quality axial metallised polypropylene film capacitor is an excellent choice for high-end audio applications. Features excellent handling of high current audio pulses together with excellent sound performance, making this capacitor suitable for applications such as audio amplifiers, loudspeakers, cross-overs, high frequency networks, high end radio systems, etc.


  • Fast transients
  • Provides perfect sound quality
  • Very low dielectric absorption factor
  • Very low dissipation factor, ESR and inductance
  • Passive flammability GB1091-88 IEC384-16
Type Cylindrical axial
Capacitance 4.7µF
Dimensions Ø18.5 x 96mm
Material Polypropylene
Operating Temperature -55 to +85°C
Pitch N/A
Tolerance 5%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot