JB Capacitors 5.6uF ±5% 400V Axial Metallized Polypropylene Film Capacitor

Standard range
Order Code:

08-1317

Brand: JB Capacitors MPN: JFX02G565J000000B
Qty Unit Price (Ex VAT)
1+ £3.87
25+ £3.56
50+ £3.24
100+ £2.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched same dayAdditional quantity lead time 6 months

This 400V 5.6µF premium quality axial metallised polypropylene film capacitor is an excellent choice for high-end audio applications. Features excellent handling of high current audio pulses together with excellent sound performance, making this capacitor suitable for applications such as audio amplifiers, loudspeakers, cross-overs, high frequency networks, high end radio systems, etc.


  • Fast transients
  • Provides perfect sound quality
  • Very low dielectric absorption factor
  • Very low dissipation factor, ESR and inductance
  • Passive flammability GB1091-88 IEC384-16
Type Cylindrical axial
Capacitance 5.6µF
Dimensions Ø18 x 101mm
Material Polypropylene
Operating Temperature -55 to +85°C
Pitch N/A
Tolerance 5%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot