Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.59 |
25+ | £4.22 |
50+ | £3.84 |
100+ | £3.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 400V 6.8µF premium quality axial metallised polypropylene film capacitor is an excellent choice for high-end audio applications. Features excellent handling of high current audio pulses together with excellent sound performance, making this capacitor suitable for applications such as audio amplifiers, loudspeakers, cross-overs, high frequency networks, high end radio systems, etc.
Type | Cylindrical axial |
---|---|
Capacitance | 6.8µF |
Dimensions | Ø19.5 x 101mm |
Material | Polypropylene |
Operating Temperature | -55 to +85°C |
Pitch | N/A |
Tolerance | 5% |
Voltage | 400V |
To use this facility please Sign In.
Sign In