JB Capacitors JAB2W100M00001300270000B 10uF 20% 450v 85°C Axial Alum Elec Cap

Standard range
Order Code:

11-4120

Brand: JB Capacitors MPN: JAB2W100M00001300270000B
Qty Unit Price (Ex VAT)
1+ £1.49
10+ £1.12
100+ £1.02
500+ £0.762
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
688 in stock, despatched same dayAdditional quantity lead time 6 months

10uF 20% 450v 85°C Axial Alum Elec Capacitor aluminium electrolytic capacitor featuring a long load life suitable for general purpose applications.
Type Axial
Capacitance 10µF
Dimensions Ø13 x 27mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 450V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot