Site: Industry
Currency: GBP    
JB Capacitors JRK1H010M015000400070000B 1uF 50V 20% 4x7mm Mini Radial Alum Cap

JB Capacitors JRK1H010M015000400070000B 1uF 50V 20% 4x7mm Mini Radial Alum Cap

JB Capacitors
Standard range
Order Code:

11-4115

Brand: JB Capacitors MPN: JRK1H010M015000400070000B
Qty Unit Price (Ex VAT)
10+ £0.084
50+ £0.067
100+ £0.050
500+ £0.0243
Price per unit Ex VAT
Order in multiples of 10
37,015 in stock, despatched same dayAdditional quantity lead time 6 months

This JB Capacitors 1uF 50V Radial Aluminium Electrolytic Capacitor is designed to operate throughout a wide temperature range, and is suitable for a variety of general purpose applications.


  • Operating Temperature Range: -40°C to +105°C
  • Load life of 2,000 hours at 105°C
  • Tolerance: ± 20%
  • 7mm Height
Type Radial aluminium electrolytic
Capacitance 1µF
Dimensions Ø4 x 7mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 1.5mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C