JB Capacitors JCK1H010M040054 1uF 20% 50V 105°c SMD Alum Elec C/T

Order Code:

11-4102

Brand: JB Capacitors MPN: JCK1H010M040054

Discontinued


A 1µF 50V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 4 x 5.4mm
  • Supplied on cut tape
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 1µF
Dimensions 4 x 5.4mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot